Analog Devices AD7247JN

Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
$ 22.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7247JN.

Analog Devices

Datasheet12 pages30 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7247JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.18
$ 45.65
$ 45.65
Stock
75,495
207,211
207,211
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15 V
15 V

Related Parts

Analog DevicesAD7247JNZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesAD7237JNZ
LC2MOS DUAL 12-BIT DACPORT D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP24
Analog DevicesAD7237JN
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Texas InstrumentsDAC7624PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC7625PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7247JN provided by its distributors.

Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
LC2MOS DUAL 12-BIT DACPORT | IC DAC 12BIT V-OUT 24DIP
DAC 2-CH R-2R 12-bit 24-Pin PDIP Tube
LC2MOS DUAL 12-BIT DACPORT D/A Converter, 2 Func, Parallel, Word Input Loading, 5us Settling Time, PDIP24
The AD7237A/AD7247A is an enhanced version of the industry standard AD7237/AD7247. Improvements include operation from 12 V to 15 V supplies, faster interface times and better reference variations with VDD . Additional features include faster settling times. The AD7237A/AD7247A is a complete, dual, 12-bit, voltage output digital-to-analog converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7247A accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7237A has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5 V reference or an external reference to be used as a reference voltage for the part. For single supply operation, two output ranges of 0 V to +5 V and 0 V to +10 V are available, while these two ranges plus an additional ±5 V range are available with dual supplies. The output amplifiers are capable of developing +10 V across a 2 k(ohm) load to GND. The AD7237A/AD7247A is fabricated in Linear Compatible CMOS (LC2 MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. Both parts are available in a 24-pin, 0.3" wide plastic and hermetic dual-in-line package (DIP) and are also packaged in a 24-lead small outline (SOIC) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated