Analog Devices AD7237JNZ

LC2MOS DUAL 12-BIT DACPORT D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP24
$ 57.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7237JNZ.

element14 APAC

Datasheet12 pages30 years ago

Analog Devices

Upverter

Arrow Electronics

iiiC

Inventory History

3 month trend:
-9.75%

CAD Models

Download Analog Devices AD7237JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.98
$ 33.82
$ 33.82
Stock
78,797
106,841
106,841
Authorized Distributors
6
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
14.25 V
11.4 V
11.4 V
Max Supply Voltage
15 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7237JN
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Analog DevicesAD7247JNZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesAD7247JN
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Texas InstrumentsDAC7624PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC7625PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7237JNZ provided by its distributors.

LC2MOS DUAL 12-BIT DACPORT D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP24
Dual 12-Bit Complete DAC with Double Buffered Byte Loading
Digital to Analog Converters - DAC DUAL 12 BIT IC w/ Dbl Buffrd Byte Load
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Dac, 12Bit, Dip-24, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:± 14.25V To ± 15.75V; Adc/Dac Case Style:Dip; No. Of Pins:24Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD7237JNZ
The AD7237A/AD7247A is an enhanced version of the industry standard AD7237/AD7247. Improvements include operation from 12 V to 15 V supplies, faster interface times and better reference variations with VDD. Additional features include faster settling times. The AD7237A/AD7247A is a complete, dual, 12-bit, voltage output digital-to-analog converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7247A accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7237A has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5 V reference or an external reference to be used as a reference voltage for the part. For single supply operation, two output ranges of 0 V to +5 V and 0 V to +10 V are available, while these two ranges plus an additional +- 5 V range are available with dual supplies. The output amplifiers are capable of developing +10 V across a 2 k\Omega load to GND. The AD7237A/AD7247A is fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. Both parts are available in a 24-pin, 0.3" wide plastic and hermetic dual-in-line package (DIP) and are also packaged in a 24-lead small outline (SOIC) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7237JNZ*