Analog Devices AD7245ABRZ-REEL

Dac 1-CH R-2R 12-BIT 24-PIN SOIC W T/r
$ 36.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245ABRZ-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages25 years ago

iiiC

CAD Models

Download Analog Devices AD7245ABRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.77
$ 36.77
$ 36.77
Stock
98,860
182,557
182,557
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7248ABRZ
IC DAC 12BIT V-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7248ABRZ-REEL
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesMAX501ACWG+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesMAX502ACWG+
Voltage-Output, 12-Bit Multiplying DACs
Analog DevicesMAX507ACWG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesAD7845KRZ
Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 28

Descriptions

Descriptions of Analog Devices AD7245ABRZ-REEL provided by its distributors.

DAC 1-CH R-2R 12-bit 24-Pin SOIC W T/R
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7245 digital to analog converter 16.5V 7mus 143ksps 0.75LSB
IC DAC 12BIT W/REF 24-SOIC
IC DAC 12BIT V-OUT 24SOIC
PARALLEL,12-BIT DACPORT
Analog Devices
CONNECTOR ACCESSORIES

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated