Analog Devices AD7245ABRZ

DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube
$ 40.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245ABRZ.

element14 APAC

Datasheet16 pages25 years ago

Augswan

iiiC

Inventory History

3 month trend:
-42.51%

CAD Models

Download Analog Devices AD7245ABRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.45
$ 18.5
$ 18.5
Stock
181,133
110,224
110,224
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7245AARZ
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube / IC DAC 12BIT W/REF 24-SOIC
Analog DevicesAD7245AAR
DAC R-2R 12-Bit 12-Ch Parallel 10.8V~16.5V ±10.8ppm SOIC-24 SMD 2.35mm H
Analog DevicesAD7248ABR
12bit 12 Parallel R-2R SOIC-20 SMD mount 12.8mm*7.5mm*2.72mm

Descriptions

Descriptions of Analog Devices AD7245ABRZ provided by its distributors.

DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube
Digital to Analog Converters - DAC 12B V-OUT IC w/ Dbl Buffrd Parallel Inpt
Analog Devices digital to analog converter (DAC), 12 bit resolution, single channel, Parallel interface, 24Pin
7us Parallel 10.8V~16.5V 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
Da Converter, 12Bit, Wsoic; |Analog Devices, Inc. AD7245ABRZ
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7245 digital to analog converter 15V 7mus 143ksps 0.75LSB
D/A CONVERTER, PARALLEL, WORD IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7245ABRZ.