Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX507ACWG+

Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

$ 20.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX507ACWG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-54.79%

CAD Models

Download Analog Devices MAX507ACWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX501ACWG+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesMAX502ACWG+
Voltage-Output, 12-Bit Multiplying DACs
Analog DevicesMAX507AEWG-T
Digital to Analog Converter 1-CH R-2R 12-Bit 24-Pin SOIC W T/R
Analog DevicesAD7845JRZ
IC DAC 12BIT V-OUT 24SOIC 12 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesAD7845JR
IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD7845BRZ
Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 24

Descriptions

Descriptions of Analog Devices MAX507ACWG+ provided by its distributors.

Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
5us Parallel 11.4V~15.75V 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
±11.415.75 12bit 1 12 Parallel 11.4V~15.75V R-2R SOIC-24 SMD mount 15.6mm(Length)*2.35mm(height)
DAC 1-CH R-2R 12-bit 24-Pin SOIC W
IC Dac 12 Bit Mult LC2MOS 24-SOIC
DA CONVERTER, 12BIT, WSOIC, PARALLEL;
Voltage-Output, 12-Bit DAC wit
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R MAX507 digital to analog converter 15.75V 5mus 0.75LSB 2.65mm
Parallel Interface and +12V to +/-15V Operation
Ciiva
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated