Analog Devices AD7228ACRZ-REEL

10.8V~16.5V, ¡À5V 8bit 8 8 Parallel 13.5V~16.5V R-2R SOIC-24 , 2.35mm
$ 48.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7228ACRZ-REEL.

Analog Devices

Datasheet11 pages29 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

iiiC

CAD Models

Download Analog Devices AD7228ACRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.558
$ 53.695
Stock
87,615
117,171
Authorized Distributors
3
6
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
13.5 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7228ABRZ-REEL
DAC 8-CH R-2R 8-bit 24-Pin SOIC W T/R
Analog DevicesAD7228ABR
Digital to Analog Converters - DAC 8-BIT OCTAL CMOS IC
Analog DevicesAD7228ABRZ
LC2 MOS OCTAL 8-BIT DAC D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDSO24
Texas InstrumentsTLC7225CDW
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
Texas InstrumentsTLC7225CDWR
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70
Texas InstrumentsTLC7225IDW
8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85

Descriptions

Descriptions of Analog Devices AD7228ACRZ-REEL provided by its distributors.

10.8V~16.5V,¡À5V 8bit 8 8 Parallel 13.5V~16.5V R-2R SOIC-24 , 2.35mm
Parallel 13.5V~16.5V 8Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
DAC 8-CH R-2R 8-bit 24-Pin SOIC W T/R
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7228 digital to analog converter 10V 5mus 7mus 200ksps 2LSB
IC DAC 8BIT OCTAL W/AMP 24SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7228ACRZREEL