Analog Devices AD7224KR-1

LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20SOIC
$ 10.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224KR-1.

Analog Devices

Datasheet13 pages23 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7224KR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.17
$ 17.457
$ 17.457
Stock
178,083
179,674
179,674
Authorized Distributors
1
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesMX7224KEWN+T
MX7224 Series 1 Channel 16.5V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesAD7224LR-18
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 6mA 2.65mm 0.5LSB
Analog DevicesMX7226KEWP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesAD7801BRZ-REEL7
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Analog DevicesAD7225LRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
Analog DevicesMX7225KCWG+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches

Descriptions

Descriptions of Analog Devices AD7224KR-1 provided by its distributors.

LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20SOIC
LC2MOS 8-BIT DAC WITH OUTPUT AMPLIFIER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20
DAC 1-CH R-2R 8-bit 20-Pin SOIC W Tube
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 6mA 2.65mm 1LSB
The AD7224 is a precision 8-bit, voltage-ouput, digital-to-analog converter with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers- an input register and a DAC register. Only the data held in the DAC register determines the analog output of the converter. The double buffering allows simultaneous update in a system containing multiple AD7224's. Both registers may be made transparent under control of three external lines, CS, WR and LDAC. With both registers transparent, the RESET line functions like a zero override; a useful function for system calibration cycles. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. The ouput amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7224 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7224KR1