Analog Devices AD7225LPZ

LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
$ 58.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225LPZ.

Farnell

Datasheet24 pages16 years ago
Datasheet25 pages16 years ago
Datasheet25 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Analog Devices AD7225LPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.579
$ 31.23
$ 31.23
Stock
216,285
238,295
238,295
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
5 µs
4 µs
4 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7225LP
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 28PLCC
Analog DevicesAD7225KP-REEL
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R LCC SMD mount,glue mount
Analog DevicesAD7225KPZ
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC28
Analog DevicesMX7226KP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7225KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches

Descriptions

Descriptions of Analog Devices AD7225LPZ provided by its distributors.

LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
DAC 11.4V~16.5V -5V 200kS/s 8bit 4-Ch 8-Parallel 14.25V~15.75V R-2R LCC SMD 3.94mm H
DAC 4-CH R-2R 8-bit 28-Pin PLCC Tube
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC28
DAC, 1 FUNC, PARALLEL, 8 BITS IN
IC DAC 8BIT QUAD W/AMP 28-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated