Texas Instruments ADS1259IPWR

1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP T/R
$ 9.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1259IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet47 pages15 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

iiiC

Inventory History

3 month trend:
-28.11%

CAD Models

Download Texas Instruments ADS1259IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.998
$ 11.99
Stock
237,876
254,480
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
14 ksps
14 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1259IPWR.

Related Parts

Texas InstrumentsADS1259BIPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259QPWRQ1
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial Automotive 20-Pin TSSOP T/R
Texas InstrumentsADS1259BIPWR
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7190BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7739BRUZ-REEL7
8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7799BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1259IPWR provided by its distributors.

1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO20
24-bit, 14.4kSPS, 1-ch delta-sigma ADC with low-drift voltage reference for factory automation 20-TSSOP -40 to 105
Analog-to-Digital Converters (ADC); ADS1259IPWR; TEXAS INSTRUMENTS; 20; SPI; 5.25 V; TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.