Analog Devices AD7173-8BCPZ

Low Power, 8-/16-Channel, 31.25 kSPS, 24-Bit, Highly Integrated Sigma-Delta ADC
$ 14.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7173-8BCPZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet64 pages12 years ago

Upverter

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-80.47%

CAD Models

Download Analog Devices AD7173-8BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.26
$ 13.611
Stock
178,277
147,150
Authorized Distributors
6
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Bits
24
24
Sampling Rate
31.25 ksps
31.25 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7173-8BCPZ.

Related Parts

Analog DevicesAD7193BCPZ
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7195BCPZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7194BCPZ
16-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7173-8BCPZ provided by its distributors.

Low Power, 8-/16-Channel, 31.25 kSPS, 24-Bit, Highly Integrated Sigma-Delta ADC
16-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial 40-Pin LFCSP EP Tray
Analog to Digital Converters - ADC JFET Quad Buffer AFE Sigma Delta ADC
40-WFQFN Exposed Pad CSP AD7173 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 750mum 2.12mA 31.25ksps 9.96mW
Adc, 24Bit, 31.25Ksps, Lfcsp-40; Resolution (Bits):24Bit; Sampling Rate:31.25Ksps; Input Channel Type:Serial; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7173-8BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7173-8BCPZ .
  • AD71738BCPZ