Analog Devices AD7173-8BCPZ-RL

Low Power, 8-/16-Channel, 31.25 kSPS, 24-Bit, Highly Integrated Sigma-Delta ADC
$ 13.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7173-8BCPZ-RL.

Analog Devices

Datasheet64 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages12 years ago

Augswan

LKR

Inventory History

3 month trend:
-2.06%

CAD Models

Download Analog Devices AD7173-8BCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.611
$ 14.26
Stock
147,150
178,277
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Bits
24
24
Sampling Rate
31.25 ksps
31.25 ksps
Polarity
Bipolar
Bipolar
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7173-8BCPZ-RL.

Related Parts

Analog DevicesAD7262BCPZ
Dual Channel Dual ADC SAR 1Msps 12-bit Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7661ACPZ
IC ADC 16BIT SAR 48LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Analog DevicesAD7666ACPZ
IC ADC 16BIT SAR 48LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Analog Devices AD7173-8BCPZ-RL provided by its distributors.

Low Power, 8-/16-Channel, 31.25 kSPS, 24-Bit, Highly Integrated Sigma-Delta ADC
16-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial 40-Pin LFCSP EP T/R
40-WFQFN Exposed Pad CSP AD7173 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 6mm 31.25ksps 9.96mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated