Analog Devices AD7195BCPZ

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray
$ 13.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7195BCPZ.

Upverter

Datasheet44 pages16 years ago
Datasheet45 pages16 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-30.80%

CAD Models

Download Analog Devices AD7195BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.51
$ 14
Stock
210,368
261,655
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
24
24
Sampling Rate
4.8 ksps
4.8 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
15 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7195BCPZ.

Related Parts

Analog DevicesAD7193BCPZ
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7194BCPZ
16-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7194BCPZ-REEL7
16-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7195BCPZ provided by its distributors.

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, Bipolar
4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA and AC Excitation
Integrated Circuit Converter A/D; CH:4; 24bit; 4.8kHz; 2.7-5.25V; ultralow noise; 2.7-5.25V; -40+105 deg.C; SMD; LFCSP32
AD7195 32-VFQFN Exposed Pad CSP SPI PRODUCTION (Last Updated: 1month ago) analog front end ic 2.7V~5.25V 4.8ksps 105C 35.5mW
Adc, 24Bit, 4.8Ksps, Lfcsp-32; Resolution (Bits):24Bit; Sampling Rate:4.8Ksps; Input Channel Type:Differential, Pseudo Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7195BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7195BCPZ .
  • AD7195BCPZ.