Analog Devices AD7172-2BRUZ

4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP Tube
$ 12.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7172-2BRUZ.

Newark

Datasheet59 pages11 years ago
Datasheet61 pages10 years ago
Datasheet61 pages10 years ago

Analog Devices

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+381%

CAD Models

Download Analog Devices AD7172-2BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.572
$ 13.02
Stock
173,585
229,800
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
31.25 ksps
31.25 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7172-2BRUZ.

Related Parts

Analog DevicesAD7176-2BRUZ
4-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7175-2BRUZ
4-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7175-2BRUZ-RL7
Quad Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1232IPW
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPWR
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1232IPWRG4
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7172-2BRUZ provided by its distributors.

4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP Tube
Low Power, 24-Bit, 31.25 kSPS, Sigma-Delta ADC with True Rail-to-Rail Buffers
True rail-to-rail analog and reference input buffers | IC ADC 24BIT SIGMA-DELTA 24TSSOP
24-TSSOP (0.173 4.40mm Width) AD7172 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 1.05mm 31.25ksps 19.1mW 8Weeks
Adc, 24Bit, 31.25Ksps, Tssop-24; Resolution (Bits):24Bit; Sampling Rate:31.25Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices, Inc. AD7172-2BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7172-2BRUZ .