Analog Devices AD7147ACPZ-REEL

CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7147ACPZ-REEL.

HQonline

Datasheet70 pages11 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices AD7147ACPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.305
$ 2.205
$ 2.205
Stock
219,337
312,321
312,321
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Bits
-
16
16
Sampling Rate
111 sps
111 sps
111 sps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.6 V
2.6 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7147ACPZ-REEL.

Related Parts

Analog DevicesAD7147PACPZ-1500R7
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
Analog DevicesAD7147PACPZ-500R7
IC CAP TO DGT 16BIT 250K 24LFCSP / CapTouch Programmable Controller
Analog DevicesAD7147WPACPZ-500R7
Capacitance to Digital Converter 0.111ksps 16bit Automotive 24-Pin LFCSP EP T/R
Texas InstrumentsTSC2004IYZKT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 24-DSBGA -40 to 85
Texas InstrumentsTSC2004IYZKR
12-Bit, Nanopower, 4-Wire Touch Screen Controller 24-DSBGA -40 to 85
Texas InstrumentsTSC2004IRTJT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85

Descriptions

Descriptions of Analog Devices AD7147ACPZ-REEL provided by its distributors.

CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
Capacitance to Digital Converter 0.111ksps 16bit 24-Pin LFCSP EP T/R
2.6V~3.6V 16 SPI LFCSP-24 ADC/DAC - Specialized ROHS
CAPACITANCE TO DIGITAL CONVERTER, REEL
IC DAS/ADC/DAC SPECIAL 24-LFCSP
CAPACITANCE TO DIGITAL CONVERT
AD7147 - CAPTOUCH PROGRAMMABLE C
IC CAP-TO-DGTL CONV PROG 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7147ACPZREEL