Texas Instruments TSC2004IRTJT

12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
$ 3.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2004IRTJT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages19 years ago

element14 APAC

Farnell

Mouser

HQonline

Inventory History

3 month trend:
-59.68%

CAD Models

Download Texas Instruments TSC2004IRTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.184
$ 2.6
$ 2.6
Stock
284,286
4,375,369
4,375,369
Authorized Distributors
3
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Resolution
1.5 B
1.5 B
1.5 B
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2004IRTJT.

Related Parts

Texas InstrumentsTSC2006IRTJT
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85
Texas InstrumentsTSC2006IRTJR
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85
Texas InstrumentsTSC2006IRTJTG4
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85
MicrochipAR1100-I/MQ
Resistive USB and RS-232 Touch Screen Controller 10-Pin QFN Tube - Rail/Tube
MicrochipAR1021-I/ML
Series Resistive Touch Screen Controller 20-Pin QFN Tube - Rail/Tube
MicrochipAR1020-I/ML
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20

Descriptions

Descriptions of Texas Instruments TSC2004IRTJT provided by its distributors.

12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
TSC2004 Gold I2C Serial Lead Free touch screen controller 1.2/3.6V 3.6V 800nA 800mum
Resistive Touch Screen, 4-Wire, 20-Pin, WQFN EP, T/R
TEXAS INSTRUMENTS TSC2004IRTJT IC, TOUCH SCREEN CTRLR I2C 20WQFN
12 1.2V~3.6V QFN-20-EP(4x4) Touch Screen Controllers ROHS
Ic, Touch Screen Ctrlr I2C 20Wqfn; Ic Interface Type:4 Wire, I2C, Serial; Resolution (Bits):12Bit; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Controller Ic Case Style:Qfn; No. Of Pins:20Pins; Product Range:-; Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2004IRTJT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2004IRTJT .
  • TSC2004IRTJT.