Texas Instruments TSC2004IYZKR

12-Bit, Nanopower, 4-Wire Touch Screen Controller 24-DSBGA -40 to 85
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2004IYZKR.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet58 pages14 years ago
Datasheet57 pages18 years ago
Datasheet10 pages19 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments TSC2004IYZKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 3.094
Stock
2,676,964
178,402
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
24
24
Resolution
1.5 B
1.5 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2004IYZKR.

Related Parts

Texas InstrumentsTSC2004IRTJR
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Texas InstrumentsTSC2006IRTJR
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85
Texas InstrumentsTSC2005IYZLR
Nano-Power Touch Screen Controller with SPI Serial Interface 28-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2004IYZKR provided by its distributors.

12-Bit, Nanopower, 4-Wire Touch Screen Controller 24-DSBGA -40 to 85
TSC2004 I2C Serial Lead Free 24-UFBGA DSBGA touch screen controller 1.2/3.6V 3.6V 506muA 1mm
Resistive Touch Screen 4-Wire 24-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2004IYZKR.