Analog Devices AD713JRZ-16-REEL

Precision, High Speed, BiFET Quad Op Amp | IC OPAMP JFET 4 CIRCUIT 16SOIC
$ 9.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD713JRZ-16-REEL.

HQonline

Datasheet20 pages14 years ago

Analog Devices

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD713JRZ-16-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.213
$ 8.98
$ 8.98
Stock
130,861
207,577
207,577
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD713JR-16-REEL7
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDSO16
Analog DevicesAD713JR-16-REEL
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDSO16
STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084CD
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084AIDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices AD713JRZ-16-REEL provided by its distributors.

Precision, High Speed, BiFET Quad Op Amp | IC OPAMP JFET 4 CIRCUIT 16SOIC
OP-AMP, 4MHZ, 0 TO 70DEG C, WSOIC-16; Available until stocks are exhausted
Contains Lead Tin GULL WING Surface Mount J-FET Amplifier 1mus 45nV/sqrt Hz 88dB 5.5pF
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD713JRZ-16REEL
  • AD713JRZ16REEL