Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL084AIDT

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084AIDT.

HQonline

Datasheet19 pages14 years ago

STMicroelectronics

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-14.80%

CAD Models

Download STMicroelectronics TL084AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.339
Stock
852,114
584,469
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084CD
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
Texas InstrumentsTL084CNSR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOP 0 to 70
onsemiMC33074DG
Operational Amplifier, Quad, 4.5 Mhz, 4, 13 V/ S, 3V To 44V, Soic, 14 Rohs Compliant: Yes
ROHS3Compliant EAR99 MC33074A Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 3mV 4500kHz

Descriptions

Descriptions of STMicroelectronics TL084AIDT provided by its distributors.

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
4-Ch Op Amp, 4MHz GBW, 200pA Ib, 18V, SOIC, JFET Input
1.4mA(x4 Channels) 16V/μs 15nV/rtHz@ ±15V 4MHz shutdown 40mA 4 4 ±18V 3mV 20pA J-FET SO-14 SMD mount,glue mount 1.75mm(height)
OP-AMP QUAD, 4MHZ, 16V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 4MHz; Slew Rate: 16V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics