Analog Devices AD713JRZ-16

Precision, High Speed, BiFET Quad Op Amp | IC OPAMP JFET 4 CIRCUIT 16SOIC
$ 8.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD713JRZ-16.

element14 APAC

Datasheet20 pages14 years ago

Analog Devices

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
-74.07%

CAD Models

Download Analog Devices AD713JRZ-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.98
$ 8.34
$ 8.34
Stock
207,577
243,128
243,128
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
4.5 V
9 V
9 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD713JR-16-REEL7
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDSO16
Analog DevicesAD713JR-16-REEL
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDSO16
STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
STMicroelectronicsLF347DT
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
STMicroelectronicsTL084BCDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices AD713JRZ-16 provided by its distributors.

Precision, High Speed, BiFET Quad Op Amp | IC OPAMP JFET 4 CIRCUIT 16SOIC
ROHS3Compliant EAR99 AD713 Tube op amp amplifier circuit 10.5mm 13.5mA 15V 4000kHz
AMPLIFIER; BIFET OP AMP; +/-18V SUPPLY; 0.3MV OFFSET, INPUT; 10PA OFFSET, INPUT
10mA 20V/¦Ìs 45nV/rtHz 4MHz 88dB 25mA 4 4 4.5V ¡À18V 300¦ÌV 10pA 4MHz J-FET SOIC-16 2.35mm
ANALOG DEVICES AD713JRZ-16 Operational Amplifier, Quad, 4 MHz, 4 Amplifier, 20 V/s,4.5V to18V, SOIC, 16 Pins
OP-AMP, 4MHZ, 0 TO 70DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
Op-Amp, 4Mhz, 0 To 70Deg C, Wsoic-16; No. Of Channels:4Channels; Gain Bandwidth Product:4Mhz; Supply Voltage Range:± 4.5V To ± 18V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD713JRZ-16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD713JRZ-16 .
  • AD713JRZ-16.
  • AD713JRZ16