Texas Instruments TLC074CN

Quad, 16-V, 10-MHz operational amplifier 14-PDIP 0 to 70
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC074CN.

element14 APAC

Datasheet53 pages11 years ago
Datasheet54 pages10 years ago
Datasheet54 pages10 years ago
Datasheet53 pages11 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.01%

CAD Models

Download Texas Instruments TLC074CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC074CN.

Related Parts

Texas InstrumentsTLC074IN
Quad, 16-V, 10-MHz operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLC084CN
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube
Texas InstrumentsTLC084AIN
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC074CN provided by its distributors.

Quad, 16-V, 10-MHz operational amplifier 14-PDIP 0 to 70
Operational Amplifier, 4 Func, 1900uV Offset-Max, BIMOS, PDIP14
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube
Texas Instruments Precision operational amplifier, Four channels, PDIPencapsulation, double/Single power supply, Through hole mounting, 14Pin
QUAD OP-AMP 3000 uV OFFSET-MAX 10 MHz BAND WIDTH PDIP14
IC, OP AMP, LOW POWER RRIO; Op Amp Type:General Purpose; No. of Amplifiers:4; Bandwidth:10MHz; Slew Rate:16V/µs; Supply Voltage Range:2.25V to 8V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:074; Gain Bandwidth:10MHz; Input Offset Voltage Max:1900µV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Slew Rate:16V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.