Analog Devices AD713JN

Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDIP14
$ 6.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD713JN.

Augswan

Datasheet20 pages15 years ago

DigiKey

Verical

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-0.33%

CAD Models

Download Analog Devices AD713JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.63
$ 13.67
Stock
230,437
137,786
Authorized Distributors
1
1
Case/Package
PDIP
N
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
95 dB
Common Mode Rejection Ratio
72 dB
88 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
12 mA

Related Parts

Analog DevicesAD713KN
IC PREC OPAMP QUAD BIFET 14-DIP / J-FET Amplifier 4 Circuit 14-PDIP
Analog DevicesAD713KNZ
IC PREC OPAMP QUAD BIFET 14-DIP / J-FET Amplifier 4 Circuit 14-PDIP
Texas InstrumentsLM3900N
Amplifier; Quadruple Norton Operational; 6.2 mA (Typ.) @ 25 degC, 15 V; PDIP
Texas InstrumentsLM2900N
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM2900NE4
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
Analog DevicesAD526JNZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16

Descriptions

Descriptions of Analog Devices AD713JN provided by its distributors.

Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDIP14
J-FET Op Amp 10mA 25mA 4MHz 72dB ±18V 300μV 10pA 4MHz PDIP-14 TH
OP Amp Quad GP ±18V 14-Pin PDIP N
IC OPAMP BIFET QUAD PREC 14DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated