Analog Devices AD7124-4BCPZ-RL7

7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7124-4BCPZ-RL7.

Analog Devices

Datasheet90 pages10 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-7.35%

CAD Models

Download Analog Devices AD7124-4BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7124-4BCPZ-RL7.

Related Parts

Analog DevicesAD7124-8BCPZ
15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7124-8BCPZ-RL7
15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R
Analog DevicesAD7124-8BCPZ-RL
15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R
Analog DevicesMAX11254ATJ+
ADC Single Delta-Sigma 64ksps 24-Bit Serial 32-Pin TQFN EP Tube
Texas InstrumentsADS1232IPW
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1234IPW
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7124-4BCPZ-RL7 provided by its distributors.

7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access
32-WFQFN Exposed Pad CSP AD7124 PRODUCTION (Last Updated: 1month ago) PGA Temperature Sensor analog digital converter 5mm 5.6mA 19.2ksps 95dB
Adc, 24-Bit, 19.2Ksps, Lfcsp-32; Resolution (Bits):24Bit; Sampling Rate:19.2Ksps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7124-4BCPZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD71244BCPZRL7