Analog Devices MAX11254ATJ+

ADC Single Delta-Sigma 64ksps 24-Bit Serial 32-Pin TQFN EP Tube
$ 10.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11254ATJ+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.18%

CAD Models

Download Analog Devices MAX11254ATJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11254ATJ+.

Related Parts

Analog DevicesMAX11270EUG+
ADC Single Delta-Sigma 64ksps 24-Bit Serial (SPI, QSPI, Microwire) 24-Pin TSSOP Tube
Analog DevicesAD7124-8BCPZ
15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7124-4BCPZ
7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7124-8BCPZ-RL
15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R
Texas InstrumentsADS127L01IPBSR
24-Bit, 512kSPS, 1-Ch, Very-Low-Power, Wide-Bandwidth Delta-Sigma ADC 32-TQFP -40 to 125
MicrochipMCP3903-E/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX11254ATJ+ provided by its distributors.

ADC Single Delta-Sigma 64ksps 24-Bit Serial 32-Pin TQFN EP Tube
Avnet Japan
24-Bit, 6-Channel, 64ksps, 6.2nV/√Hz PGA, Delta-Sigma ADC with SPI Interface
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS
24-Bit Delta-Sigma ADC Offers 10X Less Power with Superior Noise Performance
Ciiva
32-WFQFN Exposed Pad MAX11254 PGA Tube analog digital converter 5mm 50mA 64ksps 13Weeks
Adc, 24Bit, 64Ksps, Tqfn-32; Resolution (Bits):24Bit; Sampling Rate:64Ksps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Adc/Dac Case Style:Tqfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11254ATJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated