Analog Devices AD7111KN

16-DIP (0.300 7.62mm) Current - Unbuffered R-2R e0 digital to analog converter 5V 5.33mm 0C~70C
$ 33.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7111KN.

Augswan

Datasheet8 pages29 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7111KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.63
$ 32.9
$ 32.9
Stock
126,624
90,139
90,139
Authorized Distributors
1
1
1
Case/Package
PDIP
N
N
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesMX7542JN+
IC DAC 12BIT MPU COMP 16-DIP / DAC 1-CH R-2R 12-bit 16-Pin PDIP N
Analog DevicesAD7112CNZ
IC DAC DUAL MULTIPLYING 20DIP
Analog DevicesAD7243ANZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin PDIP
Analog DevicesAD7543JNZ
Digital To Analogue Converter, 12 Bit, Serial, Dip, 16 Rohs Compliant: Yes
Analog DevicesMAX532AEPE+
DUAL SERIAL INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PDIP16
Texas InstrumentsPCM56P-J
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices AD7111KN provided by its distributors.

16-DIP (0.300 7.62mm) Current - Unbuffered R-2R e0 digital to analog converter 5V 5.33mm 0C~70C
LC2MOS LOGDAC LOGARITHMIC D/A CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16
DAC 1-CH R-2R 17-bit 16-Pin PDIP Tube
The LOGDAC™ AD7111/AD7111A are monolithic multiplying D/A converters featuring wide dynamic range in a small package. Both DACs can attenuate an analog input signal over the range 0 dB to 88.5 dB in 0.375 dB steps. They are available in 16-pin DIPs and SOIC packages. The AD7111 is also available in a 20-terminal LCCC package. The degree of attenuation across the DAC is determined by an 8-bit word applied to the on-board decode logic. This 8-bit word is decoded into a 17-bit word which is then applied to a 17-bit R-2R ladder. The very fine step resolution, which is available over the entire dynamic range, is due to the use of this 17-bit DAC. The AD7111/AD7111A are easily interfaced to a standard 8-bit MPU bus via an 8-bit data port and standard microprocessor control lines. The AD7111 WR input is edge triggered and requires a rising edge to load new data to the DAC. The AD7111A WR is level triggered to allow transparent operation of the latches, if required. It should also be noted that the AD7111A is exactly pin and function-compatible with the AD7524, an industry standard 8-bit multiplying DAC. This allows an easy upgrading of existing AD7524 designs which would benefit both from the wider dynamic range and the finer step resolution offered by the AD7111A. The AD7111/AD7111A are fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with lower CMOS logic. LOGDAC is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7111 KN