Texas Instruments PCM56P-J

Serial Input Loading 1.5 Us Settling Time 16-BIT Dac PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM56P-J.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet5 pages27 years ago

Arrow Electronics

Mouser

DigiKey

CAD Models

Download Texas Instruments PCM56P-J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.438
$ 17.438
Stock
222,848
256,842
256,842
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCM56P-K
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP
Analog DevicesAD7243ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16
Analog DevicesDAC8143FPZ
1us SPI 5V ±1LSB 12Bit PDIP-16 Digital To Analog Converters (DACs) ROHS
Analog DevicesPM7543FPZ
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMX7534JN+
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20
Analog DevicesMX7542JN+
IC DAC 12BIT MPU COMP 16-DIP / DAC 1-CH R-2R 12-bit 16-Pin PDIP N

Descriptions

Descriptions of Texas Instruments PCM56P-J provided by its distributors.

SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDIP16
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP
DAC 1-CH 16-bit 16-Pin PDIP Tube
IC,D/A CONVERTER,SINGLE,16-BIT,DIP,16PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.