Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7951SDBT

IC ADC 12BIT SAR 30TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
$ 5.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7951SDBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.46%

CAD Models

Download Texas Instruments ADS7951SDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.899
$ 4.523
$ 4.523
Stock
489,136
264,711
264,711
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS7950SDBT
IC ADC 12BIT SAR 30TSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Texas InstrumentsADS7950SDBTR
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7950SDBTG4
Quad Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7091R-8BRUZ
IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP
Analog DevicesAD7091R-8BRUZ-RL7
IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP
Analog DevicesAD7367BRUZ-5
IC ADC 14BIT SAR 24TSSOP 14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7951SDBT provided by its distributors.

IC ADC 12BIT SAR 30TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO30
12 bit, 1 MSPS, 8 Channel, Single-Ended, SA ADC 30-TSSOP -40 to 125
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.