Analog Devices AD704JRZ-16-REEL

ROHS3Compliant EAR99 AD704 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.00027muA 15V 800kHz
$ 10.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD704JRZ-16-REEL.

Farnell

Datasheet16 pages16 years ago

Analog Devices

Upverter

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.24%

CAD Models

Download Analog Devices AD704JRZ-16-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.545
$ 11.8
$ 11.8
Stock
134,152
461,678
461,678
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
-
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
132 dB
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD704ARZ-16-REEL
ROHS3Compliant EAR99 AD704 Tape & Reel (TR) op amp buffer circuit 10.3mm 2.6mA 15V 800kHz
Analog DevicesOP400HSZ
ROHS3Compliant EAR99 OP400 Tube op amp amplifier circuit 10.5mm 3.1mA 9V 500kHz
Analog DevicesOP400GSZ
ROHS3Compliant EAR99 OP400 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.012muA 9V 500kHz
MicrochipMCP6054-E/SL
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
Texas InstrumentsOPA4317IDR
Quad, Low Offset, Rail-to-Rail I/O Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4317ID
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD704JRZ-16-REEL provided by its distributors.

ROHS3Compliant EAR99 AD704 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.00027muA 15V 800kHz
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W T/R
Op-Amp, Wsoic-16, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD704JRZ-16-REEL
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD704JRZ16REEL