Texas Instruments OPA4317ID

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube
$ 1.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4317ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.33%

CAD Models

Download Texas Instruments OPA4317ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.848
$ 1.926
Stock
234,597
319,057
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
120 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP6234T-E/SL
Ic, operational Amplifier, quad, cmos, sop,1; |Microchip Technology MCP6234T-E/SL
MicrochipMCP6054-E/SL
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6234-E/SL
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD
Texas InstrumentsTLC2254QD
Quad ail-To- ail uPower Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsLPC660AIM/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6024IM/NOPB
Quad, 15.5-V, 350-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4317ID provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube
Operational Amplifier, Quad, 300 Khz, 4, 0.15 V/ S, 1.8V To 5.5V, Soic, 14 Rohs Compliant: Yes
Quad, Low Offset, ail-to- ail I/O Operational Amplifier 14-SOIC -40 to 125
Op Amp Zero-Drift Rail-to-Rail 21μA(x2 Ch) 150mV/μs 55nV/rtHz 300kHz Shutdown 5mA 4-Ch 4-Pin 1.8V ±2.75V, 5.5V 20μV 155pA SOIC-14 SMD 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4317ID .