Analog Devices AD622AR-REEL

Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
$ 4.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD622AR-REEL.

Analog Devices

Datasheet16 pages13 years ago
Datasheet17 pages13 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD622AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 5.745
$ 5.745
Stock
167,602
613,599
613,599
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
103 dB
86 dB
86 dB
Min Supply Voltage
-
5.2 V
5.2 V
Max Supply Voltage
-
-
-
Operating Supply Current
900 µA
1.3 mA
1.3 mA

Related Parts

Analog DevicesAD622ARZ
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
Analog DevicesAD622ARZ-RL
ROHS3Compliant EAR99 AD622 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.005muA 60muV 110dB
Analog DevicesLT1167IS8-1#PBF
INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC; Available until stocks are exhausted
Texas InstrumentsLMP7701MA/NOPB
IC OPAMP GP 2.5MHZ RRO 8SOIC / Op Amp Single Precision Amplifier R-R I/O 12V 8-Pin SOIC Tube
Texas InstrumentsLMP7701MAX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 8-SOIC
MicrochipMCP6V26-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD622AR-REEL provided by its distributors.

Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N T/R
IC,Instrumentation Amplifier,SINGLE,SOP,8PIN,PLASTIC
The AD622 is a low cost, moderately accurate instrumentation amplifier in the traditional pin configuration that requires only one external resistor to set any gain between 2 and 1000. For a gain of 1, no external resistor is required. The AD622 is a complete difference or subtractor amplifier system that also provides superior linearity and common-mode rejection by incorporating precision laser-trimmed resistors. The AD622 replaces low cost, discrete, two or three op amp instrumentation amplifier designs and offers good common-mode rejection, superior linearity, temperature stability, reliability, power, and board area consumption. The low cost of the AD622 eliminates the need to design discrete instrumentation amplifiers to meet stringent cost targets. While providing a lower cost solution, it also provides performance and space improvements. Applications Transducer interface Low cost thermocouple amplifier Industrial process controls Difference amplifier Low cost data acquisition Data Sheet, Rev. D, 8/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated