Texas Instruments LMP7701MA/NOPB

IC OPAMP GP 2.5MHZ RRO 8SOIC / Op Amp Single Precision Amplifier R-R I/O 12V 8-Pin SOIC Tube
$ 2.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7701MA/NOPB.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments LMP7701MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.265
$ 1.81
Stock
244,809
325,004
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
790 µA
790 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7701MA/NOPB.

Related Parts

STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
onsemiMC33201DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
MicrochipMCP6271-E/SN
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6273-E/SN
MICROCHIP MCP6273-E/SN OP AMP, 2MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC

Descriptions

Descriptions of Texas Instruments LMP7701MA/NOPB provided by its distributors.

IC OPAMP GP 2.5MHZ RRO 8SOIC / Op Amp Single Precision Amplifier R-R I/O 12V 8-Pin SOIC Tube
Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 8-SOIC
Ic,Operational Amplifier,Single,Cmos,Sop,8Pin,Plastic
Op Amp 790μA 1.1V/μs 9nV/rtHz 2.5MHz Shutdown Rail-to-Rail 86mA 1-Ch 12V 37μV 0.2pA General Purpose SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7701MANOPB