Analog Devices AD622ARZ

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
$ 6.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD622ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

HQonline

Augswan

Inventory History

3 month trend:
+247%

CAD Models

Download Analog Devices AD622ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.126
$ 6.292
$ 6.292
Stock
255,135
260,778
260,778
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
800 kHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
60 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
5.2 V
5.2 V
5.2 V
Max Supply Voltage
-
-
-
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD622ARZ.

Related Parts

Analog DevicesAD622ARZ-RL
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Analog DevicesAD622ARZ-R7
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Analog DevicesAD622AR-REEL
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Analog DevicesMAX9920ASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9919FASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Texas InstrumentsINA188IDR
36-V, Zero-Drift, Rail-to-Rail-Out Instrumentation Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD622ARZ provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Analog Devices AD622ARZ Linear IC Op-amp buffer amplifier Tube Linear ICs
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
ROHS3Compliant EAR99 AD622 Tube op amp buffer circuit 5mm 0.005muA 9V 110dB
AD622ARZ, INSTRUMENTATION AMPLIFIER, 0.125MV OFFSET, 8-PIN SOIC
2nA 60uV 1MHz Single channel SOIC-8 Instrumentation Amplifiers ROHS
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N Tube
ANALOG DEVICES AD622ARZ Instrument Amplifier, 1 Amplifier, 125 V, 1.2 V/s, 800 kHz,2.6V to18V, SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD622ARZ .
  • ANALOG DEVICES AD622ARZ
  • ANALOG DEVICES-AD622ARZ