Analog Devices AD605ANZ

DUAL, LOW NOISE, SINGLE-SUPPLY VARIABLE GAIN AMPLIFIER Analog Circuit, 2 Func, PDIP16
$ 20.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD605ANZ.

Factory Futures

Datasheet24 pages17 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD605ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.623
$ 15.17
$ 15.17
Stock
89,037
67,042
67,042
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Frequency
-
-
-
P1dB
-
-
-
Gain
-
-
-
Noise Figure
8.4 dB
-
-
Test Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
23 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD605ANZ.

Related Parts

Analog DevicesAD605BN
Contains Lead Lead Tin Through Hole Variable Gain Variable Gain Amplifier 20dB 170V/mus -40C~85C 175Ohm
Analog DevicesAD600JNZ
ROHS3Compliant EAR99 AD600 Tube op amp buffer circuit 20.07mm 350nA 5V 41.07dB
Analog DevicesAD602JNZ
ROHS3Compliant R-PDIP-T16 MATTE TIN Tube op amp buffer circuit 5.33mm 350nA 4.75V 35MHz
onsemiNE5517ANG
RoHS Compliant EAR99 NE5517 Tin (Sn) op amp buffer circuit 19.55mm 4mA 2mV 2000kHz
onsemiNE5517NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16
Texas InstrumentsLM13700N/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD605ANZ provided by its distributors.

DUAL, LOW NOISE, SINGLE-SUPPLY VARIABLE GAIN AMPLIFIER Analog Circuit, 2 Func, PDIP16
SP Amp Variable Gain Amp Dual 5.5V 16-Pin PDIP N Tube
ROHS3Compliant EAR99 AD605 Tube op amp buffer circuit 20.32mm 400nA 5V 8.4dB
AMP, PGM GAIN LOW NOISE, PDIP, 605; No. of Amplifiers:2; Bandwidth:40MHz; Gain Accuracy:3dB; No. of Channels:1; Supply Voltage Range:4.5V to 5.5V; Amplifier Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:605; Gain Bandwidth:40MHz; Gain dB Max:34dB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Programmable Gain Max:48; Programmable Gain Min:-14; Slew Rate:170V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated