Analog Devices AD605BN

5.5V 23mA 34dB 12dB 2 PDIP-16 Through hole mounting 20.07mm*6.35mm*3.3mm
$ 16.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD605BN.

Analog Devices

Datasheet24 pages18 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD605BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.73
$ 25.254
$ 25.254
Stock
42,502
46,325
46,325
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Frequency
-
-
-
P1dB
-
-
-
Gain
-
-
-
Noise Figure
-
8.4 dB
8.4 dB
Test Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
18 mA
23 mA
23 mA

Related Parts

onsemiNE5517ANG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16
onsemiNE5517NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16
Texas InstrumentsLM13700N/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-PDIP 0 to 70
Texas InstrumentsINA2126PA
Micropower Instrumentation Amplifier Single and Dual Versions 16-PDIP
Texas InstrumentsINA2141PA
Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-PDIP
onsemi74AC240PC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail

Descriptions

Descriptions of Analog Devices AD605BN provided by its distributors.

5.5V 23mA 34dB 12dB 2 PDIP-16 Through hole mounting 20.07mm*6.35mm*3.3mm
PDIP LO-NOISE DUAL-CH WBND VGA
The AD605 is a low noise, accurate, dual-channel, linear-in-dB variable gain amplifier (VGA), optimized for any application requiring high performance, wide bandwidth variable gain control. Operating from a single 5 V supply, the AD605 provides differential inputs and unipolar gain control for ease of use. Added flexibility is achieved with a user-determined gain range and an external reference input that provide user-determined gain scaling (dB/V). The high performance linear-in-dB response of the AD605 is achieved with the differential input, single-supply, exponential amplifier (DSX-AMP) architecture. Each of the DSX-AMPs comprises a variable attenuator of 0 dB to -48.4 dB followed by a high speed, fixed-gain amplifier. The attenuator is based on a 7-stage R-1.5R ladder network. The attenuation between tap points is 6.908 dB, and 48.360 dB for the entire ladder network. The DSX-AMP architecture results in 1.8 nV/vHz input noise spectral density and accepts a ±2.0 V input signal when VOCM is biased at VP/2. Each independent channel of the AD605 provides a gain range of 48 dB that can be optimized for the application. Gain ranges between -14 dB to +34 dB and 0 dB to +48 dB can be selected by a single resistor between Pin FBK and Pin OUT. The lower and upper gain ranges are determined by shorting Pin FBK to Pin OUT or leaving Pin FBK unconnected, respectively. The two channels of the AD605 can be cascaded to provide 96 dB of very accurate gain range in a monolithic package. The gain control interface provides an input resistance of approximately 2 MO and scale factors from 20 dB/V to 30 dB/V for a VREF input voltage of 2.5 V to 1.67 V, respectively. Note that scale factors up to 40 dB/V are achievable with reduced accuracy for scales above 30 dB/V. The gain scales linearly in dB with control voltages (VGN) of 0.4 V to 2.4 V for the 20 dB/V scale and 0.20 V to 1.20 V for the 40 dB/V scale. When VGN is <50 mV, the amplifier is powered down to draw 1.9 mA. Under normal operation, the quiescent supply current of each amplifier channel is only 18 mA. The AD605 is available in a 16-lead PDIP and a 16-lead SOIC_N package and is guaranteed for operation over the -40°C to +85°C temperature range. Applications Ultrasound and sonar time-gain controls High performance AGC systems Signal measurement Data Sheet, Rev. E, 5/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated