onsemi NE5517ANG

RoHS Compliant EAR99 NE5517 Tin (Sn) op amp buffer circuit 19.55mm 4mA 2mV 2000kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5517ANG.

IHS

Datasheet16 pages13 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download onsemi NE5517ANG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2013-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLP324NE4
Ultra-Low-Power Quadruple Operational Amplifiers 14-PDIP 0 to 70
Texas InstrumentsLP2902N
ULTRA-LOW-POWER QUADRUPLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of onsemi NE5517ANG provided by its distributors.

RoHS Compliant EAR99 NE5517 Tin (Sn) op amp buffer circuit 19.55mm 4mA 2mV 2000kHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin PDIP Tube
DUAL OP-AMP 5000 uV OFFSET-MAX 2 MHz BAND WIDTH PDIP16
IC, TRANSCONDUCTANCE AMP, 2MHZ, DIP-16; No. of Amplifiers:2; Supply Voltage:44V; Gain Bandwidth:2MHz; Input Voltage:± 5V; Output Current Range:350µA to 650µA; Slew Rate:50V/µs; Input Resistance:26kohm
Trans Conductance Amplifier, 2Mhz, Dip-16; Núm. De Amplificadores:2; Tensión De Alimentación:44V; Ancho De Banda De Ganancia:2Mhz; Tensión De Entrada Mín.:-5V; Tensión De Entrada Máx.:5V; Tipo De Amplificador:Dip |Onsemi NE5517ANG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd