STMicroelectronics STM32F030F4P6TR

Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030F4P6TR.

STMicroelectronics SCT

Datasheet93 pages7 years ago

Upverter

TME

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.78%

CAD Models

Download STMicroelectronics STM32F030F4P6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.928
Stock
4,891,722
2,943,278
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
15
15
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F070F6P6
Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronicsSTM32L031F4P6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 16-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics STM32F030F4P6TR provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R / IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics STM32F0 MCU ARM Cortex-M0 20-Pin TSSOP 0 CAN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO20
Microcontrollers (MCU); STM32F030F4P6TR; STMICROELECTRONICS; 4 kB; FLASH; 15; 3.6 V
STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
MICROCONTROLLERS, ARM, - MCU ENTRY-LEVEL ARM CORTEX-M0 VALUE MCU
16KB 2.4V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 15 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM-M0 48MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
Device Core = ARM® Cortex® M0 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size KB = 16 / RAM Memory Size KB = 4 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 11 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 15 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030F4P6/TR