Analog Devices AD586LRZ-REEL7

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD586LRZ-REEL7.

Analog Devices

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago

HQonline

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+180%

CAD Models

Download Analog Devices AD586LRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.7
$ 13.995
$ 13.995
Stock
199,638
403,212
403,212
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
10.8 V
10.8 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
5 V
4.998 V
4.998 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.05 %
-
-
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD586BRZ-REEL7
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R / IC VREF SERIES 5V 8SOIC
Analog DevicesAD586BR
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Analog DevicesADR02BRZ-REEL7
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD586LRZ-REEL7 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Volt Ref, 5V, Soic, 0 To 70Deg C; Voltage Reference Type:Series; Product Range:Ad586 Series; Reference Voltage Min:4.9975V; Reference Voltage Max:5.0025V; Initial Accuracy:2.5Mv; Temperature Coefficient:5Ppm/°C; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD586LRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD586LRZ-REEL 7