Analog Devices AD586LRZ

Pwr Sply Func, Voltage Reference, Negative Voltage Out, SOIC-8, Vs 15V, Is 2MA, VI 15V
$ 15.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD586LRZ.

Analog Devices

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages19 years ago

element14 APAC

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+3.75%

CAD Models

Download Analog Devices AD586LRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.026
$ 14.67
$ 14.67
Stock
404,752
216,450
216,450
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
10.8 V
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
4.998 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
-
0.05 %
0.05 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD586BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SOIC-8,VS 15V, IS 2MA, VI 15V
Analog DevicesAD586JRZ
Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Analog DevicesAD586KRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SOIC-8,VS 15V, IS 2MA, VI 15V

Descriptions

Descriptions of Analog Devices AD586LRZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SOIC-8,VS 15V, IS 2MA, VI 15V
Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Voltage Ref 5V Fixed 3mA 10mA 4µVp-p ±0.05% SOIC-8 SMD 1.5mm H
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
ANALOG DEVICES AD586LRZ Voltage Reference, High Precision, Series - Fixed, AD586 Series, 5V, NSOIC-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD586LRZ.