Analog Devices ADR02BRZ-REEL7

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR02BRZ-REEL7.

Analog Devices

Datasheet8 pages12 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-6.91%

CAD Models

Download Analog Devices ADR02BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 4.71
Stock
210,051
918,245
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
7 V
Max Input Voltage
36 V
36 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.06 %
0.06 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR02BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 36V, IS 0.65MA, VO 5V, VN 10UVP-P
Analog DevicesADR02ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 36V, IS 0.65MA, VO 5V, VN 10UVP-P
Analog DevicesADR02WARZ-REEL7
Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC

Descriptions

Descriptions of Analog Devices ADR02BRZ-REEL7 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
VOLT REF, 5V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Volt Ref, 5V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series - Fixed; Product Range:Adr02 Series; Reference Voltage Min:4.997V; Reference Voltage Max:5.003V; Initial Accuracy:0.06%; Temperature Coefficient:3Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR02BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR02BRZ-REEL7 .
  • ADR02BRZREEL7