Analog Devices AD5761RARUZ-RL7

Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
$ 6.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5761RARUZ-RL7.

Analog Devices

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago

Augswan

Farnell

Inventory History

3 month trend:
-22.34%

Alternate Parts

Price @ 1000
$ 6.513
$ 6.825
Stock
240,129
169,294
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5761RARUZ-RL7.

Related Parts

Analog DevicesAD5761ARUZ
DAC 1-CH Segment 16-bit 16-Pin TSSOP Tube
Analog DevicesAD5761ARUZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16
Analog DevicesAD5761BRUZ
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 1 16-TSSOP
Texas InstrumentsDAC8554IPW
Digital to Analog Converter 4 Channel Resistor-String 16-Bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8555IPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8554IPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5761RARUZ-RL7 provided by its distributors.

Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16
9us SPI 1.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
4.5V~30V,-16.5V 92dB 16bit 1 16 SPI 1.7V~5.5V R-2R TSSOP-16 5mm*4.4mm*1.05mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated