Texas Instruments DAC8555IPW

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8555IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-6.77%

CAD Models

Download Texas Instruments DAC8555IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.22
$ 9.54
Stock
353,057
129,070
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
-
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8555IPW.

Related Parts

Texas InstrumentsDAC8554IPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC8554IPW
Digital to Analog Converter 4 Channel Resistor-String 16-Bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8554IPWG4
DAC, String, 16-Bit, 4-Ch, DSP/SPI, 95dB, 200Ksps, 2.7V~5.5V, TSSOP-16, SMD, 1.15mm H
Analog DevicesAD5328BRU-REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8555IPW provided by its distributors.

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
Converters - Digital to Analog (DAC) 16-Bit Quad Ch UltLo Glitch Vltg Output
10us 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
16-Bit Quad DAC, Voltage Output, 16-TSSOP, Industrial
16-Bit, Quad Channel, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-TSSOP -40 to 105
Texas Instruments 16 digital to analog converter, 4passageway, Serial (SPI/QSPI/Microwire)interface, 16Pin, Unipolar output, 200ksps
IC, DAC 16BIT QUAD 16-TSSOP; Résolution (Bits): 16bit; Taux d'échantillonnage: 200kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8555IPW.