Analog Devices AD5761RARUZ

Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
$ 6.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5761RARUZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.03%

CAD Models

Download Analog Devices AD5761RARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.825
$ 6.513
Stock
169,311
240,109
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
30 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5761RARUZ.

Related Parts

Analog DevicesAD5761ARUZ
DAC 1-CH Segment 16-bit 16-Pin TSSOP Tube
Analog DevicesAD5761ARUZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16
Analog DevicesAD5761RBRUZ
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
Texas InstrumentsDAC8554IPW
Digital to Analog Converter 4 Channel Resistor-String 16-Bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8555IPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8554IPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD5761RARUZ provided by its distributors.

Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16
Dac, 16Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:4 Wire, Dsp, Serial, Spi; Supply Voltage Range:4.75V To 30V, -16.5V To 0V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5761RARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated