Analog Devices AD574AKP-REEL

Single Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574AKP-REEL.

Arrow Electronics

Datasheet12 pages30 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD574AKP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.31
$ 46.31
Stock
91,990
84,270
84,270
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
28.6 ksps
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD574AKPZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Analog DevicesAD574AJPZ-REEL
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC T/R
Analog DevicesAD7870JPZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC T/R
Texas InstrumentsTLC1550IFN
ADC Single SAR 164KSPS 10-Bit Parallel 28-Pin PLCC Tube
Texas InstrumentsTLC1550IFNR
ADC Single SAR 164ksps 10-bit Parallel 28-Pin PLCC T/R
Analog DevicesMX574AJP+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28

Descriptions

Descriptions of Analog Devices AD574AKP-REEL provided by its distributors.

Single Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC T/R
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQCC28
IC,A/D CONVERTER,SINGLE,12-BIT,LDCC,28PIN
IC ADC 12BIT W/REF/CLK 28-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD574AKPREEL