Analog Devices AD574AKN

Complete 12-bit AD Converter | IC ADC 12BIT SAR 28DIP
$ 43.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574AKN.

Arrow Electronics

Datasheet12 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD574AKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.49
$ 48.02
$ 48.02
Stock
58,663
249,486
249,486
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD674BKNZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD574AKNZ
Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesMAX172ACNG
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesMX574AJN+
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMX674AJN+
IC ADC 12BIT W/REF 28-DIP / 1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin PDIP W

Descriptions

Descriptions of Analog Devices AD574AKN provided by its distributors.

Complete 12-bit AD Converter | IC ADC 12BIT SAR 28DIP
Single Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
Bipolar Unipolar Not Qualified External Internal SAR Analog to Digital Converter 0C~70C 16.5V 35mus 725mW
A/D CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
A/D Converter (A-D) IC; Package/Case:28-DIP; Features:Successive Approximation; Industry Standard; Interface Type:Parallel; Leaded Process Compatible:No; Number of Bits:12; Peak Reflow Compatible (260 C):No RoHS Compliant: No
The AD574A is a complete 12-bit successive-approximation analog-to-digital converter with 3-state output buffer circuitry for direct interface to an 8- or 16-bit microprocessor bus. A high precision voltage reference and clock are included on-chip, and the circuit guarantees full-rated performance without external circuitry or clock signals. The AD574A design is implemented using Analog Devices' Bipolar/I2L process, and integrates all analog and digital functions on one chip. Offset, linearity and scaling errors are minimized by active laser-trimming of thin-film resistors at the wafer stage. The voltage reference uses an implanted buried Zener for low noise and low drift. On the digital side, I2L logic is used for the successive-approximation register, control circuitry and 3-state output buffers. The AD574A is available in six different grades. The AD574AJ, K, and L grades are specified for operation over the 0°C to +70°C temperature range. The AD574AS, T, and U are specified for the -55°C to +125°C range. All grades are available in a 28-pin hermetically-sealed ceramic DIP. Also, the J, K, and L grades are available in a 28-pin plastic DIP and PLCC, and the J and K grades are available in ceramic LCC. The S, T, and U grades in ceramic DIP or LCC are available with optional processing to MIL-STD-883C Class B; the T and U grades are available as JAN QPL. The Analog Devices' Military Products Databook should be consulted for details on /883B testing of the AD574A.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD574AKN ..
  • AD574AKN.