Analog Devices MAX172ACNG

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24
$ 43.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX172ACNG.

DigiKey

Datasheet4 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 43.19
$ 57.365
Stock
124,958
1,569,267
Authorized Distributors
1
6
Case/Package
DIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5 V

Related Parts

Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7875LNZ
Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD774BKN
Complete 12-Bit A/D Converters | IC ADC 12BIT SAR 28DIP
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX196AENI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX198ACNI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP N / IC DAS 12BIT 6CH 28-DIP

Descriptions

Descriptions of Analog Devices MAX172ACNG provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N
5V,-12V,-15V 100Ksps 12 Parallel Single-Ended 5V,-12V,-15V SAR PDIP-24 Through hole mounting
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated