Analog Devices AD569JNZ

Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin Plastic Dip W
$ 80.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD569JNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+40.74%

CAD Models

Download Analog Devices AD569JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.16
$ 160.088
$ 160.088
Stock
121,254
143,626
143,626
Authorized Distributors
6
5
5
Case/Package
PDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.04 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD669ANZ
MONOLITHIC 16-BIT DACPORT D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28
Analog DevicesAD669AN
Monolithic 16-Bit DACPORT | IC DAC 16BIT V-OUT 28DIP
Texas InstrumentsDAC712P
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85
Analog DevicesAD669BNZ
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin PDIP
Analog DevicesMAX502ACNG+
DAC 1-CH R-2R 12-bit 24-Pin PDIP N / IC DAC 12BIT VOLT OUT 24-DIP

Descriptions

Descriptions of Analog Devices AD569JNZ provided by its distributors.

Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin Plastic Dip W
16-Bit Monotonic Voltage Output D/A Converter
Da Converter, 16Bit, Dip; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Range:± 10.8V To ± 13.2V; Adc/Dac Case Style:Dip; No. Of Pins:28Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices, Inc. AD569JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD569JNZ.