Analog Devices AD569AD

±10.8/13.2 16bit 1-Channel 16-Bit Parallel Segmented DAC CDIP-28 TH
$ 202.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD569AD.

Arrow Electronics

Datasheet12 pages31 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD569AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 202.14
$ 44.54
$ 44.54
Stock
183,291
190,945
190,945
Authorized Distributors
5
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD660SQ
Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24CDIP
Analog DevicesAD7245ATQ
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
Analog DevicesAD7245AAQ
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24CDIP

Descriptions

Descriptions of Analog Devices AD569AD provided by its distributors.

±10.8/13.2 16bit 1-Channel 16-Bit Parallel Segmented DAC CDIP-28 TH
16-Bit Monotonic Voltage Output D/A Converter
PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 16-BIT DAC CDIP28
IC, 16-BIT DAC; Resolution (Bits):16bit; Digital IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:-25°C to +85°C; IC Case Style:DIP; No. of DACs:1; Output Type:Voltage; Package / Case:DIP; Settling Time:3µs; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated