Analog Devices AD5310RBRMZ

7us SPI 2.7V~5.5V ±0.5LSB 10 positions MSOP-10 Digital to Analog Converters (DAC) ROHS
$ 2.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5310RBRMZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

Inventory History

3 month trend:
-57.06%

CAD Models

Download Analog Devices AD5310RBRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5310RBRMZ.

Related Parts

Analog DevicesAD5311RBRMZ
ANALOG DEVICES AD5311RBRMZDigital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins
Analog DevicesAD5691RBRMZ
ANALOG DEVICES AD5691RBRMZDigital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins
Analog DevicesAD5691RBRMZ-RL7
IC DAC 12BIT V-OUT 10MSOP / 12 Bit Digital to Analog Converter 1 10-MSOP
Texas InstrumentsDAC082S085CIMM/NOPB
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC084S085CISD/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
Texas InstrumentsDAC082S085CIMM
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD5310RBRMZ provided by its distributors.

7us SPI 2.7V~5.5V ±0.5LSB 10 positions MSOP-10 Digital to Analog Converters (DAC) ROHS
DAC 1-CH Segment 10-bit 10-Pin MSOP Tube
10-Bit nanoDAC, SPI Interface and 2 ppm/°C On-Chip Reference
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5310 digital to analog converter 5.5V 7mus 90dB 0.5LSB
Da Converter, 10Bit, Msop; Resolution (Bits):10Bit; Sampling Rate:-; Data Interface:3 Wire, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5310RBRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated