Analog Devices AD5665RBRUZ-2

IC DAC 16BIT V-OUT 14TSSOP / 16 Bit Digital to Analog Converter 4 14-TSSOP
$ 16.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5665RBRUZ-2.

HQonline

Datasheet36 pages13 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-50.56%

CAD Models

Download Analog Devices AD5665RBRUZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.13
$ 15.19
Stock
140,379
93,782
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
16
16
Settling Time
4 µs
4 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Polarity
Bipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5665RBRUZ-2.

Related Parts

Analog DevicesAD5665BRUZ
DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP Tube
Analog DevicesAD5665BRUZ-REEL7
IC DAC 16BIT V-OUT 14TSSOP / 16 Bit Digital to Analog Converter 4 14-TSSOP
Analog DevicesAD5625RBRUZ-2
Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog DevicesMAX5134AGUE+
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesMAX5135GUE+
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs | IC DAC 12BIT V-OUT 16TSSOP
Texas InstrumentsTLV5614IPWG4
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5665RBRUZ-2 provided by its distributors.

IC DAC 16BIT V-OUT 14TSSOP / 16 Bit Digital to Analog Converter 4 14-TSSOP
DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO14
Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Dac, 16Bit, Tssop-14, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:14Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5665RBRUZ-2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5665-RBRUZ-2
  • AD5665RBRUZ2