Analog Devices AD5665BRUZ

DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP Tube
$ 14.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5665BRUZ.

HQonline

Datasheet36 pages13 years ago

Analog Devices

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.54%

CAD Models

Download Analog Devices AD5665BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.61
$ 13.749
Stock
193,420
122,860
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
16
16
Settling Time
4 µs
4 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5665BRUZ.

Related Parts

Analog DevicesAD5665RBRUZ-2
IC DAC 16BIT V-OUT 14TSSOP / 16 Bit Digital to Analog Converter 4 14-TSSOP
Analog DevicesAD5665RBRUZ-1
DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP Tube
Analog DevicesAD5665RBRUZ-2REEL7
Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog DevicesMAX5134AGUE+
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Analog DevicesMAX5135GUE+
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs | IC DAC 12BIT V-OUT 16TSSOP

Descriptions

Descriptions of Analog Devices AD5665BRUZ provided by its distributors.

DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP Tube
SERIAL INPUT LOADING 4 us SETTLING TIME 16-BIT DAC PDSO14
AD5665BRUZ, 4-CHANNEL 16 BIT SERIAL DAC, 14-PIN TSSOP
Dac, 16Bit, Tssop-14, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:14Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD5665BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated