Analog Devices AD5664RBRMZ-5

Digital to Analog Converter 4-Channel Resistor-String 16-bit 10-Pin MSOP
$ 14.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5664RBRMZ-5.

Augswan

Datasheet28 pages13 years ago

Analog Devices

element14 APAC

iiiC

Newark

Inventory History

3 month trend:
+1.08%

CAD Models

Download Analog Devices AD5664RBRMZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.91
$ 14.91
Stock
285,406
131,281
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Settling Time
4 µs
4 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.5 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5664RBRMZ-5.

Related Parts

Analog DevicesAD5664ARMZ
DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube
Analog DevicesAD5663RBRMZ-5
7us Serial 4.5V~5.5V 16LSB 16-Bit MSOP-10 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5663RBRMZ-5REEL7
5V 91dB 220kS/s 16bit 2 16 DSP,SPI Differential 5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4821-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5664RBRMZ-5 provided by its distributors.

Digital to Analog Converter 4-Channel Resistor-String 16-bit 10-Pin MSOP
7us Serial 4.5V~5.5V 1LSB 16-Bit MSOP-10 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5664 digital to analog converter 5.5V 7mus 220ksps 16LSB
Dac, 16Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5664RBRMZ-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5664RBRMZ-5 .
  • AD5664RBRMZ5